
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
LAMP HOLDER BA 9S, SCREW.
Our service for you
Technical specifications
- Max. Conductor cross-section (solid or stranded): 70mm²
- Max. Conductor cross-section (fine): 50 mm²
- Packaging type
Single
- Product type
Power feed terminal
- Type
3RV2935-5A
- Type
S2
- No. of pins
3-pin
- Compatible with series
Siemens Sirius series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
76.5 mm
- Width
54.5 mm
- Height
50.8 mm
- Dim
(W x H x D) 54.5 x 50.8 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746676 Siemens 3RV2935-5A Power feed terminal 1 pc(s) (W x H x D) 54.5 x 50.8 x 76.5 mm Single
User & Safety Instructions
User & Safety Instructions 1746676 Siemens 3RV2935-5A Power feed terminal 1 pc(s) (W x H x D) 54.5 x 50.8 x 76.5 mm Single
Description
ACTUATOR-/INDICATOR COMPONENT LAMP HOLDER BA 9S WITHOUT LAMP SPRING-LOADED TERMINAL RATED VOLTAGE ACC.TO LAMP !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor




























