
Number
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
ACTUATOR PUSHBUTTON
Our service for you
Technical specifications
- Max. Conductor cross-section (solid or stranded): 70mm²
- Max. Conductor cross-section (fine): 50 mm²
- Packaging type
Piece
- Product type
Power feed terminal
- Type
3RV2935-5E
- Type
S2
- Compatible with series
Siemens S2 type
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Connection
Screws
IP20
- Depth
76.5 mm
- Width
54.5 mm
- Height
65.8 mm
- Dim
(W x H x D) 54.5 x 65.8 x 76.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746677 Siemens 3RV2935-5E Power feed terminal 1 pc(s) (W x H x D) 54.5 x 65.8 x 76.5 mm Piece
User & Safety Instructions
User & Safety Instructions 1746677 Siemens 3RV2935-5E Power feed terminal 1 pc(s) (W x H x D) 54.5 x 65.8 x 76.5 mm Piece
Description
Pushbutton, 22mm, round, metal, black, pushbutton, flat, solvent-resistant, with holder !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-0AB10-0AA0 + 3SU1550-0AA10-0AA0



























