1/5
Image similar
200-480 V V AC
Soft starter
250 A
75 kW
132 kW
200 V
480 V
PRODUCT VERSION AC/DC 24 V.
3RW50736AB04
250 A
250 A
3RW5073-6AB04
75 kW / 132 kW kW
20 s
(W x H x D) 160 x 230 x 282 mm
Screw terminal
160 mm
230 mm
282 mm
+60 °C
-25 °C
not relevant
Datasheet 2864201 Siemens 3RW5073-6AB04 3RW50736AB04 Soft starter Motor power at 400 V 132 kW Motor power at 230 V 75 kW 200 V, 480 V Nomi
User & Safety Instructions 2864201 Siemens 3RW5073-6AB04 3RW50736AB04 Soft starter Motor power at 400 V 132 kW Motor power at 230 V 75 kW 200 V, 480 V Nomi
The necessary accessories are required to use the article as described.