1/5
Image similar
200-480 V
Soft starter
370 A
110 kW
200 kW
200 V
480 V
Product version AC 110-250 V
3RW50752AB14
370 A
370 A
3RW5075-2AB14
20 s
(W x H x D) 160 x 230 x 282 mm
Spring-loaded terminal
160 mm
230 mm
282 mm
+60 °C
-25 °C
yes
Datasheet 2864227 Siemens 3RW5075-2AB14 3RW50752AB14 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom
User & Safety Instructions 2864227 Siemens 3RW5075-2AB14 3RW50752AB14 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom
The necessary accessories are required to use the article as described.