• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW5217-1TC14 3RW52171TC14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 200 V, 480 V Nom

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 50/60 Hz
  • Mounting type: Screw fixing
  • Surge voltage resistance: 6 kV
  • Protection class: IP20
  • Insulation voltage 600 V
  • Number of digital inputs: 1
  • Digital output design: 2 NO contact / 1 CO contact
Motor voltage

200-480 V

Product type

Soft starter

Supply current

38 A

Motor power at 230 V

11 kW

Motor power at 400 V

18.5 kW

Nominal voltage

200 V

480 V

Operating phases

3

Manufacturer part #

3RW52171TC14

Nominal current

38 A

Nominal current - rounded value

38 A

Type

3RW5217-1TC14

Motor power at 230V / 400V

18.5 kW

Dim

(W x H x D) 170 x 275 x 152 mm

Connection

Screws

Width

170 mm

Height

275 mm

Depth

152 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864334 Siemens 3RW5217-1TC14 3RW52171TC14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 200 V, 480 V Nom

User & Safety Instructions

User & Safety Instructions 2864334 Siemens 3RW5217-1TC14 3RW52171TC14 Soft starter Motor power at 400 V 18.5 kW Motor power at 230 V 11 kW 200 V, 480 V Nom

Description

SIRIUS soft starter 200-480 V 38 A, AC 110-250 V screw terminals Thermistor input soft starter 3RW52 General Performance for simple applications for smooth running and running of DC synchronous motors.
Continuously start, reduce current peaks, prevent mains voltage fluctuations during start-up, relieve the power supply, reduce the mechanical load in the drive, save space and wiring compared to star-delta starters and frequency converters, maintenance-free switching and easy handling. The integrated bypass makes the very compact design possible, saves energy and ensures low heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor against overload. You can also limit the current to a set maximum value during power-up. Thanks to 3-phase control, particularly suitable for high motor power and root 3 circuits. The innovative soft-torque function ensures gentle engine start-up. With the integrated remote reset you can quickly and easily remove disturbances from the distance Worldwide approvals (e.g. IEC and UL/CSA).
The general performance soft starters 3RW52 are available for networks up to 600 V in a power range up to 560 kW with 24 V or 110-250 V control supply voltages and consistently with screw and spring connection. Different equipment versions are available for analog output and thermistor motor protection.
Optional pluggable communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the cabinet door.
Soft starters SIRIUS 3RW5 - As flexible as your task.

This text is machine translated.

What kind of Soft Starters are you looking for?