• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW5225-1TC04 3RW52251TC04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency: 50/60 Hz
  • Fastening method: Screw fixing
  • Surge voltage resistance: 6 kV
  • Protection class: IP20
  • Insulation voltage 600 V.
  • Number of digital inputs: 1
  • Digital output version: 2 NO contacts (NO) / 1 CO contact
Motor voltage

200-480 V

Product type

Soft starter

Supply current

63 A

Motor power at 230 V

18.5 kW

Motor power at 400 V

30 kW

Nominal voltage

200 V

480 V

Operating phases

3

Manufacturer part #

3RW52251TC04

Nominal current

63 A

Nominal current - rounded value

63 A

Type

3RW5225-1TC04

Motor power at 230V / 400V

30 kW

Dim

(W x H x D) 185 x 306 x 203 mm

Connection

Screws

Width

185 mm

Height

306 mm

Depth

203 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262904 Siemens 3RW5225-1TC04 3RW52251TC04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

User & Safety Instructions

User & Safety Instructions 2262904 Siemens 3RW5225-1TC04 3RW52251TC04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

Description

SIRIUS soft starters 200-480 V 63 A, AC/DC 24 V screw terminals SIRIUS 3RW52 General Performance thermistor input soft starters for simple applications for gentle starting and ending of three-phase asynchronous motors.
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. The integrated bypass enables the very compact design, saves energy and reduces heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. In addition, you can limit the current to an adjustable maximum value during power-up. Thanks to 3-phase control especially suitable for large motor power and root 3 circuits. The innovative soft-torque function ensures gentle motor start-up. With the integrated remote reset, you can quickly and easily eliminate faults from a distance. Worldwide approvals (e.g. IEC and UL/CSA).
The General Performance soft starters 3RW52 are available for networks up to 600 V in a power range up to 560 kW with 24 V or 110-250V control supply voltages and are integrated with screw and spring-type terminals. Different device versions are available for analogue output and thermistor motor protection.
Optional plug-in communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.
SIRIUS 3RW5 soft starters - as flexible as your task.

This text is machine translated.

What kind of Soft Starters are you looking for?