1/5
Image similar
200-480 V
Soft starter
370 A
110 kW
200 kW
200 V
480 V
3
3RW52462TC04
370 A
370 A
3RW5246-2TC04
(W x H x D) 210 x 393 x 203 mm
Terminal strip
210 mm
393 mm
203 mm
+60 °C
-25 °C
yes
Datasheet 2864502 Siemens 3RW5246-2TC04 3RW52462TC04 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom
User & Safety Instructions 2864502 Siemens 3RW5246-2TC04 3RW52462TC04 Soft starter Motor power at 400 V 200 kW Motor power at 230 V 110 kW 200 V, 480 V Nom