1/5
Image similar
200-480 V
Soft starter
18 A
4 kW
7.5 kW
200 V
480 V
3RW55143HA04
18 A
18 A
3RW5514-3HA04
7.5 kW
360 s
(W x H x D) 170 x 275 x 152 mm
Screws
170 mm
275 mm
152 mm
+60 °C
-25 °C
yes
Datasheet 2864563 Siemens 3RW5514-3HA04 3RW55143HA04 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 200 V, 480 V Nomin
User & Safety Instructions 2864563 Siemens 3RW5514-3HA04 3RW55143HA04 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 200 V, 480 V Nomin