1/5
Image similar
200-480 V
Soft starter
32 A
7.5 kW
15 kW
200 V
480 V
3RW55163HA04
32 A
32 A
3RW5516-3HA04
360 s
(W x H x D) 170 x 275 x 152 mm
Screws
170 mm
275 mm
152 mm
+60 °C
-25 °C
yes
Datasheet 2864583 Siemens 3RW5516-3HA04 3RW55163HA04 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 200 V, 480 V Nomi
User & Safety Instructions 2864583 Siemens 3RW5516-3HA04 3RW55163HA04 Soft starter Motor power at 400 V 15 kW Motor power at 230 V 7.5 kW 200 V, 480 V Nomi