• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW5525-3HA04 3RW55253HA04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'CCC' certification logo in an oval frame, comprised of three black 'C' letters.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Symbol of the Polish Ship Register featuring a man holding a trident. Text: POLISH SHIP REGISTER 1936.'
  • Logo featuring an eagle with the text 'ABS', alongside 'FOUNDED 1862'. The eagle is gripping an anchor.

Technical specifications

Motor voltage

200-480 V

Product type

Soft starter

Supply current

63 A

Motor power at 230 V

18.5 kW

Motor power at 400 V

30 kW

Nominal voltage

200 V

480 V

Operating phases

3

Manufacturer part #

3RW55253HA04

Nominal current

63 A

Nominal current - rounded value

63 A

Type

3RW5525-3HA04

Connection

Spring-loaded connector

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638323 Siemens 3RW5525-3HA04 3RW55253HA04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

User & Safety Instructions

User & Safety Instructions 3638323 Siemens 3RW5525-3HA04 3RW55253HA04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom

What kind of Soft Starters are you looking for?