1/5
Image similar
200-480 V
Soft starter
63 A
18.5 kW
30 kW
200 V
480 V
3
PRODUCT VERSION AC/DC 24 V.
3RW55253HF04
63 A
63 A
3RW5525-3HF04
360 s
(W x H x D) 185 x 306 x 203 mm
Spring-loaded terminal
185 mm
306 mm
203 mm
+60 °C
-25 °C
not relevant
Datasheet 2864619 Siemens 3RW5525-3HF04 3RW55253HF04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom
User & Safety Instructions 2864619 Siemens 3RW5525-3HF04 3RW55253HF04 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 18.5 kW 200 V, 480 V Nom