1/5
Image similar
200-480 V
Soft starter
93 A
22 kW
45 kW
200 V
480 V
3
3RW55271HA04
93 A
93 A
3RW5527-1HA04
45 kW
360 s
(W x H x D) 185 x 306 x 203 mm
Screws
185 mm
306 mm
203 mm
+60 °C
-25 °C
yes
Datasheet 2864633 Siemens 3RW5527-1HA04 3RW55271HA04 Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW 200 V, 480 V Nomin
User & Safety Instructions 2864633 Siemens 3RW5527-1HA04 3RW55271HA04 Soft starter Motor power at 400 V 45 kW Motor power at 230 V 22 kW 200 V, 480 V Nomin