1/5
Image similar
200-480 V
Soft starter
210 A
55 kW
110 kW
200 V
480 V
3
3RW55432HA04
210 A
210 A
3RW5543-2HA04
360 s
(W x H x D) 210 x 393 x 203 mm
Terminal strip
210 mm
393 mm
203 mm
+60 °C
-25 °C
yes
Datasheet 2864681 Siemens 3RW5543-2HA04 3RW55432HA04 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 200 V, 480 V Nomi
User & Safety Instructions 2864681 Siemens 3RW5543-2HA04 3RW55432HA04 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 200 V, 480 V Nomi