• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RW5543-6HA04 3RW55436HA04 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 200 V, 480 V Nomi

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency: 50/60 Hz
  • Fastening method: Screw fixing
  • Surge voltage resistance: 6 kV
  • Protection class: IP20
  • Insulation voltage 480 V
  • Number of digital inputs: 4
  • Motor protection type: Electronic, tripping in case of thermal overload of the motor
  • Digital output version: 3 NO contacts (NO) / 1 CO contact
Motor voltage

200-480 V V

Product type

Soft starter

Supply current

210 A

Motor power at 230 V

55 kW

Motor power at 400 V

110 kW

Nominal voltage

200 V

480 V

Operating phases

3

Manufacturer part #

3RW55436HA04

Nominal current

210 A

Nominal current - rounded value

210 A

Type

3RW5543-6HA04

Slow-down time

360 s

Dim

(W x H x D) 210 x 393 x 203 mm

Connection

Terminal strip

Width

210 mm

Height

393 mm

Depth

203 mm

Max. temperature

+60 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263228 Siemens 3RW5543-6HA04 3RW55436HA04 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 200 V, 480 V Nomi

User & Safety Instructions

User & Safety Instructions 2263228 Siemens 3RW5543-6HA04 3RW55436HA04 Soft starter Motor power at 400 V 110 kW Motor power at 230 V 55 kW 200 V, 480 V Nomi

Description

SIRIUS soft starters 200-480 V 210 A, AC/DC 24 V screw terminals SIRIUS 3RW55 High Performance soft starters for demanding applications for gentle starting and ending of three-phase asynchronous motors.
Continuous starting, reducing current peaks, avoiding mains voltage fluctuations during startup, relieving the load on the power supply network, reducing the mechanical load in the drive, considerable space and wiring savings compared to star-delta starters and frequency converters, maintenance-free switching and simple handling. The integrated bypass enables the very compact design, saves energy and reduces heating in the control cabinet. Intelligent monitoring functions protect the soft starter from overheating and the motor from overload. In addition, you can limit the current to an adjustable maximum value during power-up. Thanks to 3-phase control especially suitable for large motor power and root 3 circuits. The innovative torque control ensures optimum motor start-up. Simple and fast commissioning by means of auto-parameterization or application wizard. Predictive maintenance planning through condition monitoring. Removable HMI with color display for clear measured value and diagnostic displays. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW55 high-performance soft starters are available for networks up to 690 V in a power range up to 560 kW with 24 V or 110-250V control supply voltages and continuously with screw and spring-type terminals. Analogue output and thermistor motor protection are an integral part of the High Performance soft starters.
Optional plug-in communication modules enable connection via PROFINET, PROFIBUS and Modbus TCP. The integrated HMI module can also be mounted in the control cabinet door.
The 3RW55 soft starters replace the proven 3RW44 series.
SIRIUS 3RW5 soft starters - as flexible as your task.

This text is machine translated.

What kind of Soft Starters are you looking for?