• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20000AH01 3SB2000-0AH01 Pushbutton Planar, Front ring (PVC) Button Black, Clear 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of command points: 1
  • Number of indicator lights / can be installed: 1
  • Number of switch positions: 2
  • Actuator type: Pushbutton
  • Mounting width 19 mm
  • Mounting height 8 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Tightening torque / screws in holder / maximum: 0.4 Nm
  • Front ring design: Standard
  • Mounting depth 50 mm
  • Form / mounting hole: Round
  • Material / of the holder: Plastic
  • Switching frequency / maximum [1/h]: 1000
  • Vibration resistance: 20 ... 200 Hz: 5g
Packaging type

Piece

Product type

Pushbutton

Switch/button features

Planar

Front ring (PVC)

Operation type

Button

Factory colour

Black

Clear

Case colour

Clear

Button Ø

19 mm

Print motif

None

Connection

External contact

Shape

Flat push-button

Front panel cut-out

16 mm

Functions

momentary

Durability

10000000

Recess diameter

16 mm

Type

Single unit round

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

19 mm

Height

8 mm

(Ø)

16 mm

Content

1 pc(s)

Dim

(Ø x H) 16 mm x 8 mm

RoHS-compliant

Yes

Depth

50 mm

Type

3SB2000-0AH01

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863711 Siemens 3SB20000AH01 3SB2000-0AH01 Pushbutton Planar, Front ring (PVC) Button Black, Clear 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2863711 Siemens 3SB20000AH01 3SB2000-0AH01 Pushbutton Planar, Front ring (PVC) Button Black, Clear 1 pc(s) Piece

Description

Push button, 16 mm, round, plastic, clear, Pushbutton, flat SIRIUS 3SB2 pushbutton for switching and controlling electrical loads.
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, as well as various button heights.
Note: Please order separate device, holder and circuit elements.
3SB2 - space saving, practice proven and industry compatible!

This text is machine translated.

What kind of Actuators & Buttons are you looking for?