
Image similar
Knob-head switch
Front ring (PVC)
Toggle
Black
Green
Green
19 mm
O I
Turn
16 mm
latch
300000
16 mm
Single unit round
IP65
-25 °C
+70 °C
1 x 62 °
1 x Off/On
19 mm
17 mm
16 mm
1 pc(s)
(Ø x H) 16 mm x 17 mm
Yes
50 mm
3SB2000-2AE01
yes
Datasheet 2863816 Siemens 3SB20002AE01 3SB2000-2AE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 62 ° Turn 1 pc(s)
User & Safety Instructions 2863816 Siemens 3SB20002AE01 3SB2000-2AE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 62 ° Turn 1 pc(s)