Image similar
Piece
Knob-head switch
Front ring (PVC)
Toggle
Black
Green
Green
19 mm
O
16 mm
momentary
300000
16 mm
Single unit round
IP65
-25 °C
+70 °C
1 x 50 °
1 x Off/(On)
19 mm
17 mm
1 pc(s)
(W x H x D) 19 x 17 x 50 mm
Yes
50 mm
3SB2000-2BE01
yes
Datasheet 2863817 Siemens 3SB20002BE01 3SB2000-2BE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 50 ° 1 pc(s) Piece
User & Safety Instructions 2863817 Siemens 3SB20002BE01 3SB2000-2BE01 Knob-head switch Front ring (PVC) Toggle Black, Green 1 x 50 ° 1 pc(s) Piece