
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Technical specifications
- Single device round
- Packaging type
Piece
- Product type
Illuminated alerter
- Recess diameter
16 mm
n.rel.
- Weight
20 g
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switch/button features
round
IP65
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
3SB2001-6CH06
16 mm
0
Other
IP65
19 mm
9 mm
Other
FALSE
Round
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706056 Siemens 3SB2001-6CH06 Illuminated alerter round 1 pc(s) Piece
Datasheet 1706056 Siemens 3SB2001-6CH06 Illuminated alerter round 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1706056 Siemens 3SB2001-6CH06 Illuminated alerter round 1 pc(s) Piece
Description
ACTUATOR-/INDICATOR COMPONENT CONTACT BLOCK WITH 2 CONTACTS GOLD-PLATED CONTACTS SPRING-LOADED TERMINAL,1NO, 1NO !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1400-1AA10-3NA0
























