• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB22020AE01 3SB2202-0AE01 Pushbutton momentary 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton
Contact type
1 maker
Recess diameter
16 mm
Switch/button features
planar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

planar

Functions

momentary

Contact type

1 maker

Material

Plastic

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SB2202-0AE01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637420 Siemens 3SB22020AE01 3SB2202-0AE01 Pushbutton momentary 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637420 Siemens 3SB22020AE01 3SB2202-0AE01 Pushbutton momentary 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation