• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB22030AB01 3SB2203-0AB01 Pushbutton 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Pushbutton
Contact type
1 breaker
Recess diameter
16 mm
Switch/button features
planar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Switch/button features

planar

Casing/button colour

Black

Contact type

1 breaker

Material

Plastic

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SB2203-0AB01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637434 Siemens 3SB22030AB01 3SB2203-0AB01 Pushbutton 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637434 Siemens 3SB22030AB01 3SB2203-0AB01 Pushbutton 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation