• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB22031AC01 3SB2203-1AC01 EPO switch latch 1 pc(s) Piece

1/3
Packaging type
Piece
Product type
EPO switch
Contact type
1 breaker
Recess diameter
16 mm
Casing/button colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

EPO switch

Casing/button colour

Red

Functions

latch

Print motif

EMERGENCY STOP

Contact type

1 breaker

Material

Plastic

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SB2203-1AC01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637436 Siemens 3SB22031AC01 3SB2203-1AC01 EPO switch latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637436 Siemens 3SB22031AC01 3SB2203-1AC01 EPO switch latch 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation