• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2204-6BG06 Illuminated alerter + bulb holder White 60 V 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of switch positions: 2
  • Mounting width 19 mm
  • Mounting height 9 mm
  • Material of actuator: Plastic
  • Mounting depth 50 mm
  • Shape of the mounting opening: Round
  • Material of holder: Plastic
  • Version of socket: W2 x 4.6d without lamp
  • Number of lamp sockets: 1
Product type

Illuminated alerter

Type

Complete unit round

Factory colour

White

Operating voltage

60 V

Recess diameter

16 mm

n.rel.

Dim

(Ø x H) 16 mm x 9 mm

Connection

CEE 7/16 CEE plug

Weight

20 g

Content

1 pc(s)

Width

19 mm

Height

9 mm

Depth

50 mm

(Ø)

16 mm

RoHS-compliant

Yes

Switch/button features

+ bulb holder

IP65

Max. temperature

+60 °C

Min. temperature

-25 °C

Type

3SB2204-6BG06

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863998 Siemens 3SB2204-6BG06 Illuminated alerter + bulb holder White 60 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863998 Siemens 3SB2204-6BG06 Illuminated alerter + bulb holder White 60 V 1 pc(s)

Description

Indicator lamps, 16 mm, round, plastic, white, Lamp holder W2 x 4.6 d, without lamps SIRIUS 3SB2 for signaling switching states or faults in systems.
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, different voltage variants.
Note: Complete unit, delivery including holder and switching element(s).
3SB2 - space saving, practice proven and industry compatible!

This text is machine translated.

Hints

Please order bulbs separately.