• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB22060AD01 3SB2206-0AD01 Illuminated push button (Ø) 16 mm 1 pc(s)

Image similar
Product type
Illuminated push button
Lighting type
incl. lighting
Contact type
1 maker
Recess diameter
16 mm
Switch/button features
planar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Illuminated push button

Switch/button features

planar

Lighting type

incl. lighting

Contact type

1 maker

Material

Plastic

(Ø)

16 mm

Recess diameter

16 mm

Content

1 pc(s)

Dim

(Ø) 16 mm

RoHS-compliant

Yes

Type

3SB2206-0AD01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637437 Siemens 3SB22060AD01 3SB2206-0AD01 Illuminated push button (Ø) 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637437 Siemens 3SB22060AD01 3SB2206-0AD01 Illuminated push button (Ø) 16 mm 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation