• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB22070LC01 3SB2207-0LC01 Illuminated push button momentary/latch 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Illuminated push button
Lighting type
incl. lighting
Contact type
1 breaker
Recess diameter
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Illuminated push button

Switch/button features

+ contact

high

round

Functions

momentary/latch

Lighting type

incl. lighting

Contact type

1 breaker

Material

Plastic

Recess diameter

16 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

3SB2207-0LC01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637445 Siemens 3SB22070LC01 3SB2207-0LC01 Illuminated push button momentary/latch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637445 Siemens 3SB22070LC01 3SB2207-0LC01 Illuminated push button momentary/latch 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation