• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2901-2AB 3SB29012AB Label plate writable (W x H) 9.5 mm x 18.5 mm ON Black 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Identification plate for sticking, shield size 9.5x18.5mm, silver-colored, one

Our service for you

Technical specifications

Product type

Label plate

Switch/button features

writable

Factory colour

Black

Print motif

ON

Width

9.5 mm

Height

18.5 mm

Dim

(W x H) 9.5 mm x 18.5 mm

Content

10 pc(s)

Type

3SB2901-2AB

RoHS-compliant

Yes

Silver

18.5

9.5 mm

Rectangular

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2869594 Siemens 3SB2901-2AB 3SB29012AB Label plate writable (W x H) 9.5 mm x 18.5 mm ON Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2869594 Siemens 3SB2901-2AB 3SB29012AB Label plate writable (W x H) 9.5 mm x 18.5 mm ON Black 10 pc(s)

Description

Label plate for sticking, on sign holder, plate size 9.5 x 18.5 mm, silver-colored, black font, with inscription: One note: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?