• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2901-2ET 3SB29012ET Label plate self-adhesive (L x W) 18.5 mm x 9.5 mm Silver 10 pc(s) Piece

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Label plate

Switch/button features

self-adhesive

Factory colour

Silver

Length

18.5 mm

Width

9.5 mm

Dim

(L x W) 18.5 mm x 9.5 mm

Content

10 pc(s)

Type

3SB2901-2ET

RoHS-compliant

Yes

Silver

18.5

9.5 mm

Rectangular

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869508 Siemens 3SB2901-2ET 3SB29012ET Label plate self-adhesive (L x W) 18.5 mm x 9.5 mm Silver 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869508 Siemens 3SB2901-2ET 3SB29012ET Label plate self-adhesive (L x W) 18.5 mm x 9.5 mm Silver 10 pc(s) Piece

Description

Label plate for sticking, on sign holder, plate size 9.5 x 18.5 mm, silver-colored, black font, with inscription: MAN O AUTO Attention: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?