• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2901-4MD 3SB29014MD Insertion plate planar II Black 10 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Insertion plate

Switch/button features

planar

Factory colour

Black

Print motif

II

Content

10 pc(s)

Type

3SB2901-4MD

RoHS-compliant

Yes

Other

11 mm

Round

Symbol "II"

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869534 Siemens 3SB2901-4MD 3SB29014MD Insertion plate planar II Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2869534 Siemens 3SB2901-4MD 3SB29014MD Insertion plate planar II Black 10 pc(s)

Description

Insert plate for push buttons and illuminated pushbuttons, flat, milky with black font, with graphical symbol: II Attention: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?