• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2901-5AL 3SB29015AL Inset high 10 pc(s) Piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Inset

Switch/button features

high

Content

10 pc(s)

Type

3SB2901-5AL

RoHS-compliant

Yes

Other

11 mm

Round

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2869569 Siemens 3SB2901-5AL 3SB29015AL Inset high 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2869569 Siemens 3SB2901-5AL 3SB29015AL Inset high 10 pc(s) Piece

Description

Insert cap for push buttons and illuminated pushbuttons high, clear with black lettering, with inscription: Attention: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?