• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB3901-1SE 3SB39011SE LED torch super-bright Red 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED lamp, super bright red, socket wedge-Base W2x4.6d, rated voltage AC/DC28V

Our service for you

Technical specifications

Packaging type

Piece

Product type

LED torch

Switch/button features

super-bright

Factory colour

Red

Content

1 pc(s)

Type

3SB3901-1SE

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3637388 Siemens 3SB3901-1SE 3SB39011SE LED torch super-bright Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3637388 Siemens 3SB3901-1SE 3SB39011SE LED torch super-bright Red 1 pc(s) Piece

Description

LED LAMP, SUPER BRIGHT RED, SOCKET WEDGE-BASE W2 X 4.6D, RATED VOLTAGE AC/DC 28V, OPERATING CURRENT 10 mA Attention: The 3SB3 product range is replaced by the further developed SIRIUS ACT 3SU1 series.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?