
Technical specifications
- Mounting type: screw fastening
- Number of switching contacts: 2
- Isolation voltage: 250 V
- Product type
Hinge switch
- Connection
Screws
- Operation type
Rotary actuator
- Switching current (max.)
2 A
- Contact type
2 breakers
1 maker
- Weight
449 g
- Min. temperature
-25 °C
- Max. temperature
+65 °C
IP65
- Thread size
M20 x 1.5
- Durability
1000000
- Material
Plastic (fibreglass reinforced)
- Width
111.5 mm
- Type
3SE2283-0GA53
- Content
1 pc(s)
- Dim
(L x W) 92 mm x 111.5 mm
- RoHS-compliant
Yes
- Length
92 mm
- Depth
36 mm
2 A
Plastic
TRUE
Other
FALSE
None
None
None
Special construction
IP65
TRUE
2
Other
None
4.2 A
1 A
111.5 mm
36 mm
92 mm
2
1
0
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1745905 Siemens 3SE22830GA53 3SE2283-0GA53 Hinge switch 2 A Rotary actuator IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745905 Siemens 3SE22830GA53 3SE2283-0GA53 Hinge switch 2 A Rotary actuator IP65 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































