
Number
Technical specifications
- Product type
Limit switch
- Connection
Screws
- Operation type
Pivot lever
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Contact type
1 maker
1 breaker
- Functions
momentary
- Min. temperature
-10 °C
- Max. temperature
+70 °C
IP65
- Width
30.5 mm
- Type
XZ-9/104
- Content
1 pc(s)
- Dim
(L x W x H) 106 x 30.5 x 30 mm
- RoHS-compliant
Yes
- Height
30 mm
- Length
106 mm
Documents & Downloads
Datasheet
Datasheet 1564392 TRU COMPONENTS XZ-9/104 Limit switch 250 V AC 10 A Pivot lever momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1564392 TRU COMPONENTS XZ-9/104 Limit switch 250 V AC 10 A Pivot lever momentary IP65 1 pc(s)
Download
Download 1564392 TRU COMPONENTS XZ-9/104 Limit switch 250 V AC 10 A Pivot lever momentary IP65 1 pc(s)













