• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal 4127.010 SZ 4127.010 Door switch 240 V AC, 24 V DC/AC, 125 V DC 8 A Tappet momentary 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Door position switch

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door switch

Operation type

Tappet

Switching voltage

240 V AC

24 V DC/AC

125 V DC

Switching current (max.)

8 A

Contact type

1 maker

1 breaker

Functions

momentary

Weight

0.072

Factory colour

Multicolour

Material

Plastic

Type

SZ 4127.010

Content

1 pc(s)

RoHS-compliant

Yes

Plastic

FALSE

Other

Other

None

None

Plunger

1

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1048707 Rittal 4127.010 SZ 4127.010 Door switch 240 V AC, 24 V DC/AC, 125 V DC 8 A Tappet momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048707 Rittal 4127.010 SZ 4127.010 Door switch 240 V AC, 24 V DC/AC, 125 V DC 8 A Tappet momentary 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)