
Number
Total (€ 64.39 / piece)
€ 64.39
plus VAT.
Technical specifications
- Product type
Limit switch
- Connection
Screws
- Operation type
Pivot lever
- Switching voltage
240 V AC
- Switching current (max.)
10 A
- Contact type
1 maker
1 breaker
- Contact opening
Quick-action switching element
- Functions
momentary
IP65
- Thread size
M16
- Material
Plastic
- Dim. (add. text)
Casing
- Width
58 mm
- Type
BI2-SU1Z AH
- Content
1 pc(s)
- Dim
(W x H x D) 58 x 50 x 32 mm (Casing)
- Height
50 mm
- Depth
32 mm
Documents & Downloads
Datasheet
Datasheet 706607 BERNSTEIN 6085185111 BI2-SU1Z AH Limit switch 240 V AC 10 A Pivot lever momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706607 BERNSTEIN 6085185111 BI2-SU1Z AH Limit switch 240 V AC 10 A Pivot lever momentary IP65 1 pc(s)




