User & Safety Instructions 3756224 Siemens 3SE50000AA22 3SE5000-0AA22 Door-operated pivot lever Rotary lever 1 pc(s)
Description
Pivot lever for 3SE52 position switch Metal lever, form A 21 mm long Stainless steel roll 19 mm according to DIN EN 50047 Lever for SIRIUS 3SE5 swivel drive for position and position detection of machine parts and position monitoring of safety devices. The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest safety requirements as per PL e or SIL 3 can be met with the corresponding switch configuration. The integrated ASIsafe electronics require low power consumption. There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio. Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available. Safety is a SIRIUS business.
This text is machine translated.
Description
Pivot lever for 3SE52 position switch Metal lever, form A 21 mm long Stainless steel roll 19 mm according to DIN EN 50047 Lever for SIRIUS 3SE5 swivel drive for position and position detection of machine parts and position monitoring of safety devices. The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and mounting according to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest safety requirements as per PL e or SIL 3 can be met with the corresponding switch configuration. The integrated ASIsafe electronics require low power consumption. There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio. Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available. Safety is a SIRIUS business.
This text is machine translated.
What kind of Position Switches are you looking for?