
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Technical specifications
- External diameter: 19 mm
- Mounting type: screw fastening
- Product type
Pivot lever
- Connection
M12 plug
- Operation type
Rotary lever
Metal lever
Bearing roller
- Weight
20 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Metal
- Compatible with (details)
For position switches
- Type
3SE5000-0AA23
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
21 mm
Other
None
None
None
Rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745916 Siemens 3SE50000AA23 3SE5000-0AA23 Pivot lever Rotary lever, Metal lever, Bearing roller 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745916 Siemens 3SE50000AA23 3SE5000-0AA23 Pivot lever Rotary lever, Metal lever, Bearing roller 1 pc(s)
Description
twist lever for position switch 3SE52 Stainless steel lever 21 mm long Form A with stainless steel roller 19 mm according to EN 50047































