
Technical specifications
- External diameter: 19 mm
- Mounting type: screw fastening
- Packaging type
Piece
- Product type
Pivot lever
- Connection
Plug
- Operation type
Rotary lever
Stainless steel lever
Steel wheel
- Weight
40 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Stainless steel
- Compatible with (details)
For position switches
- Type
3SE5000-0AA63
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
100 mm
Other
None
None
None
Adjustable rotary lever
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745923 Siemens 3SE50000AA63 3SE5000-0AA63 Pivot lever Rotary lever, Stainless steel lever, Steel wheel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745923 Siemens 3SE50000AA63 3SE5000-0AA63 Pivot lever Rotary lever, Stainless steel lever, Steel wheel 1 pc(s)































