
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- External diameter: 6 mm
- Mounting type: screw fastening
- Packaging type
Piece
- Product type
Pivot lever
- Connection
Clamp
- Operation type
Lever
Spring-loaded rod
- Weight
40 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
IP67
- Durability
1.5E7
- Compatible with (details)
For position switches
- Type
3SE5000-0AA81
- Content
1 pc(s)
- RoHS-compliant
Yes
- Length
200 mm
Other
None
None
None
Actuating rod
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745925 Siemens 3SE50000AA81 3SE5000-0AA81 Pivot lever Lever, Spring-loaded rod IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1745925 Siemens 3SE50000AA81 3SE5000-0AA81 Pivot lever Lever, Spring-loaded rod IP65, IP67 1 pc(s)
Description
Actuator head for position switch 3SE51 Angular roller lever Stainless steel lever with Plastic roller 22 mm































