• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AD05 3SE5000-0AD05 Door-operated switch actuator Tappet 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door-operated switch actuator

Connection

M12 plug

Operation type

Tappet

Material

Plastic

Type

3SE5000-0AD05

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Roller cam

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870457 Siemens 3SE50000AD05 3SE5000-0AD05 Door-operated switch actuator Tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870457 Siemens 3SE50000AD05 3SE5000-0AD05 Door-operated switch actuator Tappet 1 pc(s)

Description

Actuator head plastic for position switch 3SE5132 Roller plunger, Form C, with Plastic roller 13 mm according to EN 50041 actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.