
Number
Total (€ 33.99 / piece)
€ 33.99
incl. VAT
14-day return policy included
Technical specifications
- External diameter: 13 mm
- Mounting type: Lockable plug-in attachment
- Packaging type
Piece
- Product type
Actuator head
- Connection
M12 plug
- Operation type
Tappet
Steel wheel
- Contact material
Stainless steel
- Weight
21 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Plastic
- Compatible with (details)
For position switches
- Type
3SE5000-0AD06
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Roller cam
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746063 Siemens 3SE50000AD06 3SE5000-0AD06 Actuator head Tappet, Steel wheel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746063 Siemens 3SE50000AD06 3SE5000-0AD06 Actuator head Tappet, Steel wheel 1 pc(s)
Description
Standard actuator Plastic 40 mm long, for position switch with separate actuator 3SE51/3SE52 and AS-i 3SF11/3SF12































