
Technical specifications
- External diameter: 22 mm
- Mounting type: Lockable plug-in attachment
- Packaging type
Piece
- Product type
Actuator head
- Connection
Push-fit
- Operation type
Actuator wheel
Metal lever
Plastic wheel
- Weight
54 g
- Actuating force
10 N
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Durability
1.5E7
- Material
Plastic
- Compatible with (details)
For position switches
- Width
22 mm
- Type
3SE5000-0AF01-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Square roller lever
None
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746582 Siemens 3SE50000AF011AJ0 3SE5000-0AF01-1AJ0 Actuator head Actuator wheel, Metal lever, Plastic wheel 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746582 Siemens 3SE50000AF011AJ0 3SE5000-0AF01-1AJ0 Actuator head Actuator wheel, Metal lever, Plastic wheel 1 pc(s)































