• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AF05 3SE5000-0AF05 Door-operated switch actuator Actuator wheel 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door-operated switch actuator

Connection

M12 plug

Operation type

Actuator wheel

Type

3SE5000-0AF05

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Square roller lever

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870460 Siemens 3SE50000AF05 3SE5000-0AF05 Door-operated switch actuator Actuator wheel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2870460 Siemens 3SE50000AF05 3SE5000-0AF05 Door-operated switch actuator Actuator wheel 1 pc(s)

Description

Actuator head for position switch 3SE51/52 EN 50041, Angular roller lever Metal lever with Plastic roller 22 mm actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.