
Technical specifications
- Mounting type: Lockable plug-in attachment
- Product type
Door-operated switch actuator
- Operation type
Rotary actuator
- Weight
27 g
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Material
Plastic
- Compatible with (details)
For position switches
- Type
3SE5000-0AH00-1AJ0
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Swivel drive
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699556 Siemens 3SE50000AH001AJ0 3SE5000-0AH00-1AJ0 Door-operated switch actuator Rotary actuator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699556 Siemens 3SE50000AH001AJ0 3SE5000-0AH00-1AJ0 Door-operated switch actuator Rotary actuator 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















