
Technical specifications
- External diameter: 6 mm
- Mounting type: Lockable plug-in attachment
- Packaging type
Piece
- Product type
Actuator head
- Connection
M12 plug
- Operation type
Spring-loaded rod
Plastic tappet
- Contact material
Plastic
- Weight
23 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP65
IP67
- Durability
1.0E7
- Material
Plastic
- Compatible with (details)
For position switches
- Width
6 mm
- Type
3SE5000-0AR03
- Content
1 pc(s)
- Dim
(L x W) 76 mm x 6 mm
- RoHS-compliant
Yes
- Length
76 mm
Other
None
None
None
Spring-rod
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746586 Siemens 3SE50000AR03 3SE5000-0AR03 Actuator head Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746586 Siemens 3SE50000AR03 3SE5000-0AR03 Actuator head Spring-loaded rod, Plastic tappet IP65, IP67 1 pc(s)































