
Number
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
14-day return policy included
Technical specifications
- External diameter: 10 mm
- Mounting type: Lockable plug-in attachment
- Product type
Actuator head
- Connection
M12 plug
- Operation type
Lever arm
- Weight
54 g
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Durability
1000000
- Material
Plastic
Stainless steel
- Width
10 mm
- Type
3SE5000-0AU22
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
None
None
None
Other
None
Roller cam straight
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746592 Siemens 3SE50000AU22 3SE5000-0AU22 Actuator head Lever arm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746592 Siemens 3SE50000AU22 3SE5000-0AU22 Actuator head Lever arm 1 pc(s)
Description
Position switch Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts 2 x 2 mm contact gap Rounded plunger Form B with Teflon plunger































