• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AW53 3SE5000-0AW53 Stainless steel actuator separate actuator 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless steel actuator with transverse attachment for extreme environmental conditions such as minu...

Our service for you

Technical specifications

Product type

Stainless steel actuator

Connection

M12 plug

Operation type

separate actuator

Min. temperature

-40 °C

Material

Stainless steel

Type

3SE5000-0AW53

Content

1 pc(s)

RoHS-compliant

Yes

None

None

None

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2871920 Siemens 3SE50000AW53 3SE5000-0AW53 Stainless steel actuator separate actuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2871920 Siemens 3SE50000AW53 3SE5000-0AW53 Stainless steel actuator separate actuator 1 pc(s)

Description

Stainless steel actuators with transverse mounting for extreme environmental conditions such as minus 40 degrees with increased corrosion protection for safety position switches with 3SE5312/3SE5322 and AS-i, 3SF13 and safety position switches with separate actuator without 3SE51/3SE52 and AS-i, 3SF11/12 SIRIUS 3SE5 actuators for position and position monitoring of machine components.
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.

This text is machine translated.