
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Lid
- Weight
67 g
- Min. temperature
-25 °C
- Max. temperature
+60 °C
IP66
IP67
- Material
Metal
- Compatible with (details)
For position switches
- Width
40 mm
- Type
3SE5110-3AA00-1AG0
- Content
1 pc(s)
- Dim
(L x W) 78 mm x 40 mm
- RoHS-compliant
Yes
- Length
78 mm
None
None
None
IP66/IP67
None
40 mm
78 mm
Roller cam straight
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1746800 Siemens 3SE51103AA001AG0 3SE5110-3AA00-1AG0 Lid IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1746800 Siemens 3SE51103AA001AG0 3SE5110-3AA00-1AG0 Lid IP66, IP67 1 pc(s)
Description
!!! Phased-out product !!! The successor product series is 3SK2 (see FAQ xxxxxxxxx) SIRIUS safety relay with relay and electronic 24 V DC, 45 mm screw terminal EC instantaneous: 4 NO EC delayed: 0 SC: 1 Auto-start and monitored start Basic device Maximum achievable PL according to EN 13849-1: Maximum achievable SIL according to IEC 61508: 3
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































