• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE51120LD021AJ0 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Steel wheel

Tappet

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

1 change-over

Contact material

Silver alloy

Weight

365 g

Actuating force

20 N

Min. temperature

-40 °C

Max. temperature

+85 °C

IP66

IP67

Thread size

M20 x 1.5

Material

Metal

Width

40 mm

Type

3SE5112-0LD02-1AJ0

Content

1 pc(s)

Dim

(L x W) 116.3 mm x 40 mm

RoHS-compliant

Yes

Length

116.3 mm

Depth

37.3 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3637860 Siemens 3SE51120LD021AJ0 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3637860 Siemens 3SE51120LD021AJ0 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)

Conformity certificate

Conformity certificate 3637860 Siemens 3SE51120LD021AJ0 3SE5112-0LD02-1AJ0 Door-operated switch 6 A Steel wheel, Tappet IP66, IP67 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.