
Technical specifications
- Isolation voltage: 400 V
- Packaging type
Piece
- Product type
Enclosure
- Weight
335 g
- Factory colour
Turquoise
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Material
Metal
- Compatible with (details)
For position switches
- Width
56 mm
- Type
3SE5122-0AA00-1CA0
- Content
1 pc(s)
- Dim
(L x W) 85.7 mm x 56 mm
- RoHS-compliant
Yes
- Length
85.7 mm
- Depth
37.8 mm
Metal
None
None
None
IP66/IP67
None
56 mm
37.8 mm
85.7 mm
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1748300 Siemens 3SE51220AA001CA0 3SE5122-0AA00-1CA0 Enclosure IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1748300 Siemens 3SE51220AA001CA0 3SE5122-0AA00-1CA0 Enclosure IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























