
Technical specifications
- Number of switching contacts: 1
- Isolation voltage: 400 V
- Operating frequency: 50/60 Hz
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Tappet
Stainless steel tappet
- Switching current (max.)
6 A
- Contact type
1 breaker
1 maker
1 change-over
- Contact material
Silver alloy
- Weight
377 g
- Actuating force
20 N
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP66
IP67
- Thread size
M20 x 1.5
- Durability
15000000
- Electrical lifespan
100000
- Material
Metal
- Width
56 mm
- Type
3SE5122-0BC02
- Content
1 pc(s)
- Dim
(L x W) 85.7 mm x 56 mm
- RoHS-compliant
Yes
- Length
85.7 mm
- Depth
37.8 mm
Slow-action switch
Metal
TRUE
Lacquered
FALSE
None
None
None
Cuboid
IP66/IP67
TRUE
1
Plunger
None
FALSE
6 A
6 A
0.55 A
3 A
56 mm
37.8 mm
85.7 mm
FALSE
-25-85 °C
1
1
0
Roller cam straight
12
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701772 Siemens 3SE51220BC02 3SE5122-0BC02 Door-operated switch 6 A Tappet, Stainless steel tappet IP66, IP67 1 pc(s)
Datasheet 1701772 Siemens 3SE51220BC02 3SE5122-0BC02 Door-operated switch 6 A Tappet, Stainless steel tappet IP66, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701772 Siemens 3SE51220BC02 3SE5122-0BC02 Door-operated switch 6 A Tappet, Stainless steel tappet IP66, IP67 1 pc(s)
Conformity certificate
Conformity certificate 1701772 Siemens 3SE51220BC02 3SE5122-0BC02 Door-operated switch 6 A Tappet, Stainless steel tappet IP66, IP67 1 pc(s)
Description
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































