• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE52120KC05 3SE5212-0KC05 Door-operated switch 6 A Tappet, Teflon tappet IP66/IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screw fixing
  • Number of switching contacts / safety-related: 2
  • Type of connectable conductor cross-sections / with AWG lines / single-wired: 1x (20 ... 16), 2x (20 ... 18)
  • Type of connectable conductor cross-sections / with AWG lines / multi-wired: 1x (20 ... 16), 2x (20 ... 18)
  • Type of connectable conductor cross-sections / single wire: 1x (0.5 ... 1.5 mm²), 2x (0.5 ... 0.75 mm²
  • Type of connectable wire cross-sections / fine-wire / with wire-end processing: 1x (0.5 ... 1.5 mm²), 2x (0.5 ... 0.75 mm²
  • Cable entry type 1x (M20 x 1.5)
  • Execution of the switching function: Forced opener
  • Design of the housing / according to standard: Yes
  • Product design / standard position switch: Yes
  • Design of switch contact: Mechanical
  • Design of the casing: Quader, narrow
  • Coating / casing: Catholic dipping lacquer
  • Operating speed maximum 1.5 m/s.
  • Operating frequency 50 -60 Hz
  • Continuous current / of the DIAZED fuse insert quick-acting: 10 A.
  • Continuous current / of the DIAZED fuse insert gG: 6 A.
  • Continuous current / of circuit breaker C-characteristic: 1 A.
  • Suitable for use / safety switch: Yes
  • All mounting positions permitted
  • Mounting depth of sensor 33 mm
  • Number of electrical switching cycles per hour / with 3RH11, 3RT1016, 3RT1017, 3RT1024, 3RT1025 contactors, 3RT1026: 6000
  • Form of switch head: Curvature
  • Insulation voltage 400 V
  • Switching principle: Slow-switch contacts
  • Surge voltage resistance: 6 kV
  • Thermal current 10 A
  • Pollution level: Class 3
  • Electrical life (switching cycles) / at AC-15 / at 230 V / typical: 100000
Packaging type

Piece

Product type

Door-operated switch

Connection

Screws

Operation type

Tappet

Teflon tappet

Switching current (max.)

6 A

Contact type

2 breakers

1 maker

Contact material

Silver alloy

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

IP66/IP67

Thread size

M20 x 1.5

Durability

1.5E7

Electrical lifespan

10000000

Material

Metal

Width

31 mm

Type

3SE5212-0KC05

Content

1 pc(s)

Dim

(L x W) 75.7 mm x 31 mm

RoHS-compliant

Yes

Length

75.7 mm

Depth

33 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2864035 Siemens 3SE52120KC05 3SE5212-0KC05 Door-operated switch 6 A Tappet, Teflon tappet IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2864035 Siemens 3SE52120KC05 3SE5212-0KC05 Door-operated switch 6 A Tappet, Teflon tappet IP66/IP67 1 pc(s)

Description

Position switches Metal housing according to DIN EN 50047, 31 mm device connection 1 x (M20 x 1.5) 1S/2Ö Rail contacts Coupling lifters, shape B Mechanical position switches SIRIUS 3SE5 for position and position detection of machine parts and position monitoring of safety devices.
The modular design of the 3SE5 position switches enables a variety of variants with a small number of bearing types. The wide variety of plug and rollers meets almost all requirements in industrial everyday life. LEDs indicate the current status of the device. Thanks to quick connection technology, connection times can be reduced considerably. Switching points and fixing to EN 50047 and EN 50041. The devices are approved worldwide (IEC, UL). The highest security requirements can be established according to PL e or SIL 3 must be satisfied. The integrated ASIsafe electronics require low power consumption.
There are various housing sizes available, with different switching elements, in plastic or metal or compact design. Some versions are available with optional LED status indicator and M12 connector. The 3SF1 series with direct connection to the AS-Interface bus system rounds off the portfolio.
Depending on the version, drive heads and plugs as well as additional mounting/connection accessories are available.
Safety is a SIRIUS business.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.